
* Images are for reference only
HX PZ2.54-2x4P TP
Extended
- Manufacturer
- hanxia
- MFR.Part #
- HX PZ2.54-2x4P TP
- JLCPCB Part #
- C32713284
- Package
- SMD,P=2.54mm
- Description
- -40℃~+105℃ 1kV 2 2.54mm 2.54mm 2.5mm 2x4P 3A 6mm 8P Black Brass Gold Pin Header Surface Mount,Vertical SMD,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1967
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1623
In-stock Item Pricing
Qty Unit Price
1+
$0.0688
100+
$0.0545
300+
$0.0473
1000+
$0.0419
5000+
$0.0376
10000+
$0.0353
Related Products
Welcome back, may I help you?